The Panasonic UNR91A2G0L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It has a maximum power dissipation of 125mW and is designed for surface mount applications. The transistor is available in a quantity of 3000 units, packaged in cut tape. It operates at a transition frequency of 80MHz.
Panasonic UNR91A2G0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR91A2G0L to view detailed technical specifications.
No datasheet is available for this part.