The UNR91ALG0L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 80mA. It has a maximum power dissipation of 125mW and a transition frequency of 80MHz. The device is packaged in a single unit on a cut tape reel. It is suitable for use in a variety of electronic applications where a high-speed transistor is required.
Panasonic UNR91ALG0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR91ALG0L to view detailed technical specifications.
No datasheet is available for this part.