The UNR921DJ0L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is rated for a maximum power dissipation of 125mW and has a transition frequency of 150MHz. The device is packaged in cut tape and is suitable for use in a variety of electronic applications. The UNR921DJ0L contains lead and is not compliant with lead-free requirements.
Panasonic UNR921DJ0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNR921DJ0L to view detailed technical specifications.
No datasheet is available for this part.