
The Panasonic UNR921KJ0L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 125mW and a transition frequency of 150MHz. The transistor is packaged in a lead-free configuration and is available in quantities of 3000 on cut tape. It is suitable for use in a variety of electronic applications, including those requiring high-speed switching and amplification. The operating temperature range is not specified in the provided data.
Panasonic UNR921KJ0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR921KJ0L to view detailed technical specifications.
No datasheet is available for this part.