
VRLA (Valve Regulated Lead Acid) battery featuring high quality and reliability, exceptional deep discharge recovery, no corrosive gas generation, long service life, quick chargeability, high power density, and maintenance-free operation.
Panasonic UP-VW1220P1 technical specifications.
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Lead Free | Lead Free |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UP |
| Termination | Blade Terminal |
| Voltage Rating | 12V |
| Weight | 1400g |
| Width | 38.5mm |
| Capacity Temperature Dependency (104F / 40C, 20 hour rate) | 102% |
| Capacity Temperature Dependency (77F / 25C, 20 hour rate) | 100% |
| Capacity Temperature Dependency (32F / 0C, 20 hour rate) | 85% |
| Capacity Temperature Dependency (5F / -15C, 20 hour rate) | 65% |
| Self Discharge Residual Capacity (after 3 mos, 25C) | 91% |
| Self Discharge Residual Capacity (after 6 mos, 25C) | 82% |
| Self Discharge Residual Capacity (after 12 mos, 25C) | 64% |
| Charge Method (Trickle Use Initial Current) | 0.6A or smaller |
| Charge Method (Trickle Use Control Voltage, per 12V cell 25C) | 13.6V to 13.8V |
| RoHS | Not Applicable |
| Material Flammability Rating | UL94 V-0 |
| ECCN | EAR99 |
Download the complete datasheet for Panasonic UP-VW1220P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
