Panasonic UP-VW1236P1 technical specifications.
| Capacity | 3ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | UP-VW |
| Voltage Rating | 12V |
| Weight | 2000g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP-VW1236P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
