Panasonic UP-VW1245P1 technical specifications.
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Lead Free | Lead Free |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UP |
| Termination | Blade Terminal |
| Voltage Rating | 12V |
| Weight | 2.6kg |
| Width | 64.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP-VW1245P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
