
Panasonic UP0187B00L technical specifications.
| Package/Case | SOT-665 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8R |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP0187B00L to view detailed technical specifications.
No datasheet is available for this part.
