Panasonic UP03397G0L technical specifications.
| Package/Case | SOT-665 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP03397G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.