Panasonic UP04534G0L technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 650MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP04534G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.