Panasonic UP0487800L technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 7V |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 12R |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP0487800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.