
Panasonic UP04878G0L technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Input Capacitance | 12pF |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 12R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP04878G0L to view detailed technical specifications.
No datasheet is available for this part.
