Panasonic UP0497900L technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 12R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP0497900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.