Panasonic UP05C8B00L technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Voltage Rating | 40V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP05C8B00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.