The Panasonic US-N300-C5 is an ultrasonic NPN sensor with a sensing frequency of 220kHz and an operating temperature range of 0°C to 50°C. It features a polycarbonate body and is rated for IP62. The sensor is packaged in bulk with cable leads for easy mounting.
Panasonic US-N300-C5 technical specifications.
| Body Material | PC, Polycarbonate |
| Frequency | 220kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Sensing Method | Ultrasonic |
| Series | US-N300 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic US-N300-C5 to view detailed technical specifications.
No datasheet is available for this part.