Panasonic US-N300D technical specifications.
| Body Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | NPN |
| Ratings | IP62 |
| Sensing Method | Ultrasonic |
| Series | US-N300 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic US-N300D to view detailed technical specifications.
No datasheet is available for this part.