Panasonic UZF311 technical specifications.
| Light Source | Red LED |
| Output Type | NPN |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic UZF311 to view detailed technical specifications.
No datasheet is available for this part.