The UZQ131B is an inductive proximity sensor module with a sensing distance range of less than 2 meters and a maximum operating supply voltage of 26.4V. It features a stainless steel barrel body with a cable terminal type and operates within a temperature range of -25°C to 70°C. The module has a typical operating supply voltage of 9 to 24V and a response frequency of 1000 Hz with a 15% hysteresis.
Panasonic UZQ131B technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 0.8mm |
| Max Operating Supply Voltage | 26.4V |
| DC Supply Voltage | 10.8 to 26.4V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10.8V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic UZQ131B to view detailed technical specifications.
No datasheet is available for this part.