Panasonic UZQ2311 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Sensing Distance | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UZQ2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.