Panasonic VC20-3A-AC120V-N technical specifications.
| Coil Current | 38.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Box |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VC20-3A-AC120V-N to view detailed technical specifications.
No datasheet is available for this part.