Panasonic VF-M10 technical specifications.
| Height | 55mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | -240V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 20ms |
| Termination | Cable |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VF-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
