Panasonic VL-1220/HF1N technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 7mAh |
| Series | VL |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VL-1220/HF1N to view detailed technical specifications.
No datasheet is available for this part.