
Rechargeable lithium battery with 3V output voltage and 20mAh capacity. This secondary battery features a 2020 size, measuring 20mm in diameter and 2mm in height. Operating temperature range is -20°C to 60°C, with lead-free and RoHS compliant construction. Termination is via PC pin, suitable for horizontal orientation.
Panasonic VL-2020/HFN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2020 |
| Battery Type | SECONDARY |
| Capacity | 20mAh |
| Chemistry/Technology | Lithium |
| Depth | 20mm |
| Diameter | 20mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 360 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VL2020 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 2.2g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VL-2020/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
