Panasonic VL-2330/F3N technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Series | VL2330 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2330/F3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.