Panasonic VL1220/1HF technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic VL1220/1HF to view detailed technical specifications.
No datasheet is available for this part.