Panasonic VL1220-1VCE technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2 |
| Package Diameter (mm) | 12.5 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 3V |
| Capacity | 0.007Ah |
| Chemistry | Lithium Vanadium Pentoxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 0.8g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic VL1220-1VCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.