Panasonic VL2330-1VC technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Weight | 3.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL2330-1VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
