Panasonic VL3032-1F2 technical specifications.
| Capacity | 100mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Weight | 6.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL3032-1F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.