Panasonic VL621-F9D technical specifications.
| Diameter | 6.8mm |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Weight | 300mg |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL621-F9D to view detailed technical specifications.
No datasheet is available for this part.