Switch Rocker ON OFF SPST Solder Paddle 10A 250VAC 250VDC 50000Cycles
Panasonic WD2001F technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | WD2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic WD2001F to view detailed technical specifications.
No datasheet is available for this part.