The Panasonic WD3103F is a SPDT/SPDT rocker switch with a curved actuator style and a maximum current rating of 10 amps at 250VAC. It features a screw mount termination style and a mechanical life of 50,000 cycles. The switch has an electrical life of 30,000 hours and operates within a temperature range of -25°C to 50°C.
Panasonic WD3103F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT/SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic WD3103F to view detailed technical specifications.
No datasheet is available for this part.