Panasonic WM-034BY technical specifications.
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 6.7mm |
| Lead Free | Contains Lead |
| Operating Supply Current | 800uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-034B |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic WM-034BY to view detailed technical specifications.
No datasheet is available for this part.