Panasonic WM-55D103 technical specifications.
| Diameter | 9.7mm |
| Height | 5mm |
| Impedance | 680R |
| Lead Free | Lead Free |
| Max Supply Voltage | 10V |
| Mount | Solder Pad |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 1.5V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WM-55D103 |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic WM-55D103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.