Panasonic WM-67D103 technical specifications.
| Diameter | 6mm |
| Height | 2.2mm |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-67D103 |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic WM-67D103 to view detailed technical specifications.
No datasheet is available for this part.