Panasonic WM64PCX technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Height | 2.2mm |
| Lead Free | Contains Lead |
| Max Supply Voltage | 10V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 2200R |
| Series | WM-64P |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic WM64PCX to view detailed technical specifications.
No datasheet is available for this part.