The XN0111400L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 300mW and a transition frequency of 80MHz. The device is packaged in cut tape and is rated for operation at a DC voltage of -50V. The XN0111400L contains lead and is not compliant with lead-free requirements.
Panasonic XN0111400L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0111400L to view detailed technical specifications.
No datasheet is available for this part.