The XN0411200L is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-23-6 case and is suitable for use in a variety of applications. The device has a maximum power dissipation of 300mW and a transition frequency of 80MHz. It is rated for operation over a temperature range of -50V DC and is available in cut tape packaging.
Panasonic XN0411200L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0411200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.