
The XN0421200L is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-23-6 case and is rated for a maximum power dissipation of 300mW. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It has a transition frequency of 150MHz and is DC rated for 50V. The XN0421200L is available in cut tape packaging.
Panasonic XN0421200L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0421200L to view detailed technical specifications.
No datasheet is available for this part.