Panasonic XN0460400L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic XN0460400L to view detailed technical specifications.
No datasheet is available for this part.