The XN0621500L is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a maximum power dissipation of 300mW and a transition frequency of 150MHz. The device is packaged in a SOT-23-6 package and is available on cut tape. The XN0621500L is suitable for use in a variety of applications, including general-purpose switching and amplification. It is not lead-free, as it contains lead. The operating temperature range is not specified in the provided data.
Panasonic XN0621500L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0621500L to view detailed technical specifications.
No datasheet is available for this part.