Panasonic XN0F26100L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0F26100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
