Panasonic
XN5531
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN, ROHS COMPLIANT, MINI6-G1, SC-74, 6 PIN
Quick Jump:
Technical Specifications
Panasonic XN5531 technical specifications.
General
Number of Terminals
6
Terminal Position
DUAL
Pin Count
6
Number of Elements
2
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.21.00.75
REACH
unknown
Military Spec
False
Datasheet
Panasonic XN5531 Datasheet
Download the complete datasheet for Panasonic XN5531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.