The XP0111900L is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is designed for surface mount applications and has a maximum power dissipation of 150mW. The transistor is packaged in cut tape and is lead-free, but contains lead. It has a transition frequency of 80MHz and a DC rated voltage of -50V.
Panasonic XP0111900L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XP0111900L to view detailed technical specifications.
No datasheet is available for this part.