Panasonic ZR-6XA/BOEM/F10 technical specifications.
| Battery Chemistry | ALKALINE MANGANESE DIOXIDE |
| Number of Cells | 10 |
| Rechargeability | Non-Rechargeable |
| Series | ZR-6XA |
| Termination | Solder |
| Voltage Rating | 15V |
| Weight | 226.8g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic ZR-6XA/BOEM/F10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
