
A male, silver-colored linear voltage regulator, designed for PCB mounting. Features nickel contact plating and is supplied in bulk packaging. This integrated circuit is a power management component.
Panavise 316 technical specifications.
| Package/Case | 315 |
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Panavise 316 to view detailed technical specifications.
No datasheet is available for this part.
