
This linear voltage regulator IC offers stable output voltage regulation. Featuring a compact design with a length of 15.9mm and a diameter of 5.84mm, it is constructed from durable steel, aluminum, plastic, and ABS materials. The component is lead-containing and comes in a package quantity of one.
Panavise 328 technical specifications.
| Color | Black |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Material | Steel, Aluminium, Plastic, ABS |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panavise 328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
