Panduit ACC38-AV-M300 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.4inch |
| Length | 1inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 4.5lb |
| Width | 25.4mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC38-AV-M300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
