Panduit ACC62-A-D technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Depth | 28.5mm |
| Flammability Rating | UL94 HB |
| Height | 0.65inch |
| Length | 1.24inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.45lb |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC62-A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
