Panduit ACC62-A-L20 technical specifications.
| Color | Black |
| Height | 16.5mm |
| Length | 31.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 9oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC62-A-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.