Panduit AJC25-A-C technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.31inch |
| Inside Diameter | 5.8mm |
| Length | 1.5inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 10oz |
| Width | 24.6mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC25-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
